Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Extension Leads & Cable Reels
PDU Vertical splitter 3 way IEC 415V
RS Stock No.:
811-7052
Brand:
RS PRO
View this category
Discontinued product
RS Stock No.:
811-7052
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Splitter Box with 3 x 32A 3P+N+E IEC 60309 Panel mount sockets + 3 x 32A 3 pole MCB
Splitter box.
3 x 32A 3P+N+E IEC 60309 Panel mount sockets
3 x 32A 3 pole MCB
Fitted with a 3 metre lead terminated with a 32A 3P+N+E IEC 60309 plug
Black finish
Attribute
Value
Cable Length
3m
Number of Sockets
3
Mains Plug Type
IEC 60309 32A
Corded
Yes
Socket Type
BS4343/EN60309 110V-16A
Voltage Rating
400 V
Cross Sectional Area
6 mm²
Colour
Black