RS PRO 5m 4 Socket Type E - French Cable Reel Cassette Reel, 230 V ac
- RS Stock No.:
- 768-4456
- Brand:
- RS PRO
Bulk discount available
Price Each**
$40.45
(exc. GST)
$44.49
(inc. GST)
476 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $40.45 |
5 - 24 | $37.63 |
25 + | $30.98 |
**price indicative
Related links
- RS PRO 5m 4 Socket Type F - German Schuko Cable Reel Cassette...
- RS PRO 10m 4 Socket Type E - French Cable Reel Semi-enclosed Reel, 230 V ac
- RS PRO 10m 4 Socket Type F - German Schuko Cable Reel...
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Extension Leads & Cable Reels
- RS PRO 10m 2 Socket Type G - British Extension Lead, 250 V
- HPM 5m 1 Socket Extension Lead, 230 → 240 V ac