RE934-01E, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 43.3 x 34.3 x 1.5mm
- RS Stock No.:
- 897-1468
- Mfr. Part No.:
- RE934-01E
- Brand:
- Roth Elektronik
Discontinued product
- RS Stock No.:
- 897-1468
- Mfr. Part No.:
- RE934-01E
- Brand:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RE934-01E Multiadapter QFP44 & QFN44
Adaption circuit board for QFN44 & QFP44 (0.50 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly
Specifications
Attribute | Value |
---|---|
Type | Multiadapter With Adaption Circuit Board |
Base Material | Epoxy fibre-glass |
Number of Sides | 2 |
Dimensions | 43.3 x 34.3 x 1.5mm |
Copper Thickness | 35µm |
Length | 43.3mm |
Thickness | 1.5mm |
Width | 34.3mm |