- RS Stock No.:
- 518-5904
- Mfr. Part No.:
- RE960-C96/1LF
- Brand:
- Roth Elektronik
Discontinued product
- RS Stock No.:
- 518-5904
- Mfr. Part No.:
- RE960-C96/1LF
- Brand:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
DIN 41612 Extender Test Adaptor Boards
Removable jumpers and two measuring posts for each track
Signalling line pin 2 - 31
Large signalling line pin 1 + 32
Extender card: 100% electronically tested
Additional print at the component side
Manufacturer Part Number indicates rows present
Signalling line pin 2 - 31
Large signalling line pin 1 + 32
Extender card: 100% electronically tested
Additional print at the component side
Manufacturer Part Number indicates rows present
PC / VME Bus Boards
PC Compatible Prototyping Boards
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 in.). Diameter holes are pre-drilled on a 2.54 mm (0.1 in.) matrix.
Microboard Pattern
Incorporates, on the component side of the card, a colander ground plane for maximum screening and glitch free high speed operation, and complete solder mask protection.
Specifications
Attribute | Value |
---|---|
Type | Extender Board |
Connection | DIN 41612 |
Number of Contacts | 96 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Copper Thickness | 70µm |
FR Material Grade | FR4 |
Thickness | 1.5mm |