- RS Stock No.:
- 102-1452
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 102-1452
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Multi-layer extensions
These multi-layer extensions provide the best guarantee against noise thanks to the tri-directional protection on each signal line.
The multi-layer construction offers an intermediate earth plane and interleaving of signal tracks.
The lines can be easily disconnected using jumpers.
A reverse DIN 96 // 96 connector is available for connecting a logic analyser.
0 V track between each signal line.
Support-ejector mechanism.
Model 38-39084 has 6 layers.
The multi-layer construction offers an intermediate earth plane and interleaving of signal tracks.
The lines can be easily disconnected using jumpers.
A reverse DIN 96 // 96 connector is available for connecting a logic analyser.
0 V track between each signal line.
Support-ejector mechanism.
Model 38-39084 has 6 layers.
PC / VME Bus Boards
PC Compatible Prototyping Boards
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 in.). Diameter holes are pre-drilled on a 2.54 mm (0.1 in.) matrix.
Microboard Pattern
Incorporates, on the component side of the card, a colander ground plane for maximum screening and glitch free high speed operation, and complete solder mask protection.
Specifications
Attribute | Value |
---|---|
Type | Multi-Layer Uncommitted Extender Board |
Number of Contacts | 96 |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 3 U x 1.6 mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 3U |
Thickness | 1.6mm |