- RS Stock No.:
- 808-8370
- Mfr. Part No.:
- RE1510-LF
- Brand:
- Roth Elektronik
View this category
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.45
(exc. GST)
$42.29
(inc. GST)
units | Per unit |
1 + | $38.45 |
- RS Stock No.:
- 808-8370
- Mfr. Part No.:
- RE1510-LF
- Brand:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Self-Adhesive Adapters
These self-adhesive PCB adapters from Roth Elektronik are available with a range of contact options and sizes with the following features:
Hot air levelling – HAL-lead-free
Pre-scratched break point
One-sided
Without holes
35 μm CU
Pre-scratched break point
One-sided
Without holes
35 μm CU
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.54mm pitch.
Specifications
Attribute | Value |
Type | Universal Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 100 x 18.5 x 0.8mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 100mm |
Thickness | 0.8mm |
Width | 18.5mm |
SMD Component Type | SOT |