RE931-03, Double Sided Extender Board Multi Adapter Board FR4 23.5 x 15.88 x 1.5mm
- RS Stock No.:
- 728-8844
- Mfr. Part No.:
- RE931-03
- Brand:
- Roth Elektronik
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$12.48
(exc. GST)
$13.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.48 |
- RS Stock No.:
- 728-8844
- Mfr. Part No.:
- RE931-03
- Brand:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RE931 Adapter Boards
RE931 adapter boards from Roth Elektronik are suitable for use with SSOP devices. Constructed with an epoxy glass fabric laminate (FR4), these adapter boards are double-sided copper with a thickness of 35 μm. Both sides are coated with chemical gold and solder mask. A range of different sizes are available.
Specifications
Attribute | Value |
---|---|
Type | Multi Adapter Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 23.5 x 15.88 x 1.5mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 23.5mm |
Thickness | 1.5mm |
Width | 15.88mm |
SMD Component Type | SSOP |
Related links
- RE931, Double Sided Extender Board Multi Adapter Board FR4 81.6 x...
- RE933-02ST, Double Sided Extender Board Multi Adapter Board FR4 20...
- RE932-01, Double Sided Extender Board Multi Adapter Board FR4...
- RE933-03ST, Double Sided Extender Board Multi Adapter Board FR4...
- RE932-08, Double Sided Extender Board Multi Adapter Board FR4 25.4...
- RE969-07PIN, Double Sided Extender Board Multi Adapter Board 13.6...
- RE932-01PIN, Double Sided Extender Board Multi Adapter Board 15.9...
- RE969-03PIN, Double Sided Extender Board Multi Adapter Board 16.1...