- RS Stock No.:
- 284-3280
- Distrelec Article No.:
- 303-86-111
- Mfr. Part No.:
- 2875280000
- Brand:
- Weidmüller
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,937.28
(exc. GST)
$3,231.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,937.28 |
- RS Stock No.:
- 284-3280
- Distrelec Article No.:
- 303-86-111
- Mfr. Part No.:
- 2875280000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Weidmuller Smart charging solutions for individual challenges. The intelligent and networkable EV charging box family AC SMART. Ready for any application scenario in the private and commercial sector, from simple charging with a single charging point through integration into smart grids to the complex management of entire charging parks. The three platform-based feature lines ECO, VALUE and ADVANCED cover the most common use-cases and can be adapted to individual applications by means of standardized interfaces and versatile configuration options.
Radio technology
RGB status indicator
Welding detection
Failure shutdown method
RGB status indicator
Welding detection
Failure shutdown method
Specifications
Attribute | Value |
---|---|
Output Current | 6A |
Output Power | 11kW |
Number of Sockets | 1 |
Number of Phases | 3 |