- RS Stock No.:
- 124-5224
- Mfr. Part No.:
- 1623516
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 124-5224
- Mfr. Part No.:
- 1623516
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mobile AC Charging Cable, GB/T, Single-Phase
From Phoenix Contact, this C-Line Single-Phase mobile AC charging cable has a vehicle connector and infrastructure plug for charging electric vehicles. The alternating current (AC) cable is suitable for GB/T vehicle inlets and connects to GB/T Infrastructure Socket Outlets at charging stations for E-Mobility (EVSE).
With a straight, TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection.
GB/T EV connectors are a Chinese standard.
The cable assembly also has attached connector plug cap which will protect the connector up to IP56.
With a straight, TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection.
GB/T EV connectors are a Chinese standard.
The cable assembly also has attached connector plug cap which will protect the connector up to IP56.
Design Type: C-Line
GB/T Charging Standard
Mode 3 Charging Mode
AC Single-Phase charging current
20234.2-2015 Standard
Suitable for > 10,000 mating cycles.
IP55 when mated
GB/T Charging Standard
Mode 3 Charging Mode
AC Single-Phase charging current
20234.2-2015 Standard
Suitable for > 10,000 mating cycles.
IP55 when mated
Phoenix Contact Electric Vehicle Connectors
Specifications
Attribute | Value |
---|---|
EV Charging Cable Type | GB/T |
Cable Length | 5m |
Current Rating | 2 A, 32 A |
Phase | Single Phase |
Terminated/Unterminated | Terminated |
Voltage Rating | 250 V, 30 V |
Cross Sectional Area | 1 x 0.5 mm², 3 x 6 mm² |
EV Charging Mode | Mode 3 |
IP Rating | IP55, IP56 |
Sheath Colour | Black |
Standards Met | GB/T 20234.2-2015 |
Maximum Operating Temperature Range | +50°C |
Minimum Operating Temperature | -30°C |