ABUS Brass Cylinder Lock, 45/55 mm (100mm)
- RS Stock No.:
- 212-4507
- Mfr. Part No.:
- 85127
- Brand:
- ABUS
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$48.60
(exc. GST)
$53.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $48.60 |
- RS Stock No.:
- 212-4507
- Mfr. Part No.:
- 85127
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The ABUS E50PS door cylinder has a size of 45/55 mm. The door cylinder increases resistance to picking and manipulation with high-quality materials and mushroom head pins. The predefined door double cylinder breaking point provides more security during break-in attempts by breaking the cylinder. It is mainly used for house front doors or apartment entrance doors.
Door cylinder complies with DIN EN 1303 and ISO 9001:2017
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 45/55 mm |
Material | Brass |
Overall Length | 100mm |
Related links
- ABUS Brass Cylinder Lock, 45/45 mm (90mm)
- ABUS Brass Cylinder Lock, 45/50 mm (95mm)
- ABUS Brass Cylinder Lock, 40/60 mm (100mm)
- ABUS Brass Euro Cylinder Lock, 50/50 mm (100mm)
- ABUS Brass Euro Cylinder Lock, 45/50 mm (61mm)
- ABUS Brass Euro Cylinder Lock, 45/45 mm (61mm)
- ABUS Brass Cylinder Lock, 35/45 mm (80mm)
- ABUS Brass Cylinder Lock, 40/45 mm (85mm)