ABUS Brass Cylinder Lock, 35/35 mm (70mm)
- RS Stock No.:
- 212-4498
- Mfr. Part No.:
- 85118
- Brand:
- ABUS
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.76
(exc. GST)
$44.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $40.76 |
- RS Stock No.:
- 212-4498
- Mfr. Part No.:
- 85118
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The ABUS E50PS door cylinder has a size of 35/35 mm. The door cylinder increases resistance to picking and manipulation with high-quality materials and mushroom head pins. The predefined door double cylinder breaking point provides more security during break-in attempts by breaking the cylinder. It is mainly used for house front doors or apartment entrance doors.
Door cylinder complies with DIN EN 1303 and ISO 9001:2008
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 35/35 mm |
Material | Brass |
Overall Length | 70mm |
Related links
- ABUS Brass Euro Cylinder Lock, 35/35 mm (70mm)
- ABUS Brass Euro Cylinder Lock, 35/35 mm (61mm)
- Dom Metalux Brass Euro Cylinder Lock, 35/35 mm (70mm)
- ABUS Brass Cylinder Lock, 35/45 mm (80mm)
- ABUS Brass Euro Cylinder Lock, 35/40 mm (61mm)
- ABUS Brass Euro Cylinder Lock, 35/45 mm (80mm)
- CISA Steel Euro Cylinder Lock, 35/35 mm
- ABUS Brass Euro Cylinder Lock, 40/35 mm (75mm)