Renesas R-IN32M3 module
20 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 203-9030
- Mfr. Part No.:
- RY9012A0000GZ00#002
- Manufacturer:
- Renesas Electronics
units | Per unit |
1 + | $307.91 |
Attribute | Value |
Standard Supported | IEEE 802.3 |
Number of Transceivers | 2 |
Maximum Supply Current | 15 mA |
Mounting Type | Through Hole |
Pin Count | 9 |
Typical Operating Supply Voltage | 3.6 V |