- RS Stock No.:
- 178-5253
- Mfr. Part No.:
- LAN8700C-AEZG
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 178-5253
- Mfr. Part No.:
- LAN8700C-AEZG
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LAN8700 10/100 Ethernet Transceivers
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Transceiver IC |
Standard Supported | IEEE 802.3ab |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 36 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 6 x 6 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |