Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Ethernet Interface Ics
Microchip KSZ8999I, Ethernet Switch IC, 10Mbps MII, SNI, 2.1 V, 3.3 V, 208-Pin PQFP
RS Stock No.:
910-1878
Mfr. Part No.:
KSZ8999I
Brand:
Microchip
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
910-1878
Mfr. Part No.:
KSZ8999I
Brand:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
KSZ8999 Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
Attribute
Value
IC Type
Switch IC
Network Interface
MII, SNI
Data Rate
10 Mbps, 100Mbps
Fibre Support
Yes
Number of Ports
9
Mounting Type
Surface Mount
VLAN Support
Yes
Package Type
PQFP
Pin Count
208
Typical Operating Supply Voltage
2.1 V, 3.3 V
Dimensions
28 x 28 x 3.32mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C