- RS Stock No.:
- 177-4028
- Mfr. Part No.:
- KSZ8999
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-4028
- Mfr. Part No.:
- KSZ8999
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The KS8999 contains eight 10/100 physical layer transceivers, nine MAC (Media Access Control) units with an integrated layer 2 switch.The device runs in two modes. The first mode is an eight port integrated switch and the second is as a nine port switch with the ninth port available through an MII (Media Independent Interface).Useful configurations include a stand alone eight port switch as well as a eight port switch with a routing element connected to the extra MII port.
9 port (8+1) 10/100 integrated switch with eight physical layer transceivers and one MII/SNI interface
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Network Interface | MII |
Data Rate | 10/100Mbps |
Fibre Support | Yes |
Number of Ports | 9 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | PQFP |
Pin Count | 208 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 3.35 x 28 x 28mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |