Microchip Technology KSZ8999, 9-Port Ethernet Switch IC, MII, 10/100Mbit/s 3.3 V, 208-Pin PQFP

  • RS Stock No. 177-3546
  • Mfr. Part No. KSZ8999
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

The KS8999 contains eight 10/100 physical layer transceivers, nine MAC (Media Access Control) units with an integrated layer 2 switch.The device runs in two modes. The first mode is an eight port integrated switch and the second is as a nine port switch with the ninth port available through an MII (Media Independent Interface).Useful configurations include a stand alone eight port switch as well as a eight port switch with a routing element connected to the extra MII port.

9 port (8+1) 10/100 integrated switch with eight physical layer transceivers and one MII/SNI interface

Specifications
Attribute Value
PHY/Transceiver Interface MII
Typical Data Rate 10/100Mbit/s
Number of Ports 9
VLAN Support Yes
Fibre Support Yes
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type PQFP
Pin Count 208
Dimensions 3.35 x 28 x 28mm
Height 3.35mm
Length 28mm
Maximum Operating Temperature +70 °C
Width 28mm
Minimum Operating Temperature 0 °C
24 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tray of 24)
$ 29.50
(exc. GST)
$ 32.45
(inc. GST)
units
Per unit
Per Tray*
24 +
$29.50
$708.00
*price indicative
Related Products
ROHM's 2ch / 6ch electronic volume ICs feature ...
Description:
ROHM's 2ch / 6ch electronic volume ICs feature a wide dynamic range (131dB / 133dB) In addition, two ICs can be paired up via serial bus control for 8ch operation. Residual noise : 1.2μVrms {dynamic range : 131dB (IHF-A)}2ch independent ...
BD37033FV-M is sound processors for car audio The ...
Description:
BD37033FV-M is sound processors for car audio The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, ...
HFBR-5963ALZ Transceiver The HFBR-5963LZ/ALZ multimode small form factor ...
Description:
HFBR-5963ALZ Transceiver The HFBR-5963LZ/ALZ multimode small form factor transceivers offer a solution for Fast Ethernet and SONET OC-3/SDH STM-1 applications The transceiver comes supplied with an LC Connector and the industries 2 x 5 DIP package. Applications include multimode fibre ...
Telecommunications, austriamicrosystems AS2523 Line/Speakerphone circuit Serial Interface Enhanced ...
Description:
Telecommunications, austriamicrosystems AS2523 Line/Speakerphone circuit Serial Interface Enhanced voice switching Background noise monitoring Tx- and Rx-gain programmable Digital volume control of Rx signals Dual softclipping Loudspeaker amplifier for loudhearing and handsfree Automatic line loss compensation ...