- RS Stock No.:
- 146-3231
- Mfr. Part No.:
- KSZ9897RTXC
- Brand:
- Microchip
270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 90)
$18.182
(exc. GST)
$20.00
(inc. GST)
Units | Per unit | Per Tray* |
90 - 360 | $18.182 | $1,636.38 |
450 + | $16.364 | $1,472.76 |
*price indicative |
- RS Stock No.:
- 146-3231
- Mfr. Part No.:
- KSZ9897RTXC
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The KSZ9897 is a fully integrated layer 2, managed, seven-port gigabit Ethernet switch with numerous advanced features. Five of the seven ports incorporate 10/100/1000 Mbps PHYs. The other two ports have interfaces that can be configured as SGMII, RGMII, MII or RMII. Either of these may connect directly to a host processor or to an external PHY. Full register access is available by SPI or I2C interfaces, and by optional in-band management via any of the data ports.
Integrated 7-port 10/100/1000 Layer-2 switch with Gigabit uplink
Non-blocking wire-speed Ethernet switching fabric
Advanced Switch Capabilities
Full-featured forwarding and filtering control, including Access Control List (ACL) filtering
Non-blocking wire-speed Ethernet switching fabric
Advanced Switch Capabilities
Full-featured forwarding and filtering control, including Access Control List (ACL) filtering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Data Rate | 10 Mbps, 100 Mbps, 1000Mbps |
Number of Ports | 7 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | TQFP-EP |
Pin Count | 128 |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Dimensions | 14.2 x 14.2 x 1.05mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge