Molex RJ45 Extender, 150 mm Extension Length

  • RS Stock No. 208-1792
  • Mfr. Part No. 1 42-114
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Line Adaptor Units

Provide a convenient method of converting from a standard telephone connector type (BT 4 (431A) or 6 (631A) way line plugs) to an RJ45 male plug. Line Adaptor Units are becoming increasingly popular with the convergence of data and voice on many networks. This device simply plugs in and has a 150mm length.

//media.rs-online.com/t_line/L208177-01.gif

Line Adaptor Units (LAU’s)

Typical applications for these products include:

Full Master (PSTN) for use on direct exchange lines not routed via the PABX
PABX Master For normal office extensions routed via the PABX
Secondary Used where a second phone is sharing the same PABX extension number

Specifications
Attribute Value
Type Extender
Interface Type RJ45
Extension Length 150 mm
On back order for despatch 17/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 11.29
(exc. GST)
$ 12.42
(inc. GST)
units
Per unit
1 - 4
$11.29
5 - 9
$10.91
10 +
$10.33
Related Products
Modular Data Adaptors Modular jack adaptors with integral ...
Description:
Modular Data Adaptors Modular jack adaptors with integral RJ11 and RJ45 sockets and moulded black covers have colour coded leads with male and female crimped contacts for loading into 9 or 25-way D connector plugs and sockets Assembled 'D' connectors ...
PX0777 Series circular connectors have been designed for ...
Description:
PX0777 Series circular connectors have been designed for safe and secure connection in harsh environments Whether an internal or external application, this item provides protection for network and system requirements. The sealed plug is water and dustproof when mated with ...
Cat 5 T Adapter Cat. 5Available shielded or ...
Description:
Cat 5 T Adapter Cat. 5Available shielded or unshielded Connection cable 150 mm, strain relief, RJ45 plug with locking lever protection Halogen-free plastic housing, light grey (RAL 7035)Outputs are labelled using inserted colour symbols for data or telephone Labelling field ...
Cat 5e T Adapter For use with two ...
Description:
Cat 5e T Adapter For use with two 10 // 100 LAN connections with one (fully equipped) 8-core cable17-cm long connection cable with RJ-45 plug; adapter with two RJ-45 sockets Pin layout on the sockets: 1.2 and 3.6 pairs Circuit ...