- RS Stock No.:
- 672-6824
- Mfr. Part No.:
- LAN9118-MT
- Brand:
- Microchip
168 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.93
(exc. GST)
$45.02
(inc. GST)
Units | Per unit |
1 - 4 | $40.93 |
5 - 19 | $39.69 |
20 + | $38.52 |
- RS Stock No.:
- 672-6824
- Mfr. Part No.:
- LAN9118-MT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN9115/9116/9117/9118 10/100 Ethernet Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Host Interface | PCI |
Network Interface | MII |
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14 x 14 x 1.4mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |