Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Ethernet Interface Ics
Texas Instruments TPS2375PW, Ethernet Controller, 8-Pin TSSOP
RS Stock No.:
162-7567
Mfr. Part No.:
TPS2375PW
Brand:
Texas Instruments
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
162-7567
Mfr. Part No.:
TPS2375PW
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Attribute
Value
IC Type
Controller IC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3 x 4.4 x 1.15mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C