Amphenol Communications Solutions IX Industrial Series Female IX Industrial Connector, Surface Mount, Cat6a
- RS Stock No.:
- 261-9786
- Mfr. Part No.:
- ND9AS2400
- Brand:
- Amphenol Communications Solutions
339 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.07
(exc. GST)
$7.78
(inc. GST)
Units | Per unit |
1 - 9 | $7.07 |
10 - 24 | $6.55 |
25 - 49 | $6.13 |
50 - 99 | $5.63 |
100 + | $5.23 |
- RS Stock No.:
- 261-9786
- Mfr. Part No.:
- ND9AS2400
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Communications Solutions ix Industrial IP20 Connectors enable Internet of Things connectivity for Ethernet and other industrial protocols through all levels of an operation. These connectors are Power over Ethernet capable and provide data performance to Cat6A level (10GBASE-T).
2 point metal latching
Excellent EMI protection for noisy environments
Increased port density compared to RJ45
Excellent EMI protection for noisy environments
Increased port density compared to RJ45
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | I/O Connector |
Gender | Female |
LAN Category | Cat6a |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 10 |
Connector Type | Receptacle |
Series | IX Industrial |
Series Number | ND9 |
Related links
- Hirose IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING IX Industrial Series Female IX Industrial Connector Cat6a
- Harting IX Industrial Series Male IX Industrial Connector Cat6a
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 5m
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 1m
- Hirose IX Industrial Series Female IX Industrial Connector, PCB Mount
- HARTING IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING IX Industrial Series Female IX Industrial Connector, PCB Mount