- RS Stock No.:
- 125-6887
- Mfr. Part No.:
- 09801130400
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 125-6887
- Mfr. Part No.:
- 09801130400
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Smart Han Modular Switch
From Harting, this Han-Modular Switch US4 module has Store and Forward and Cut Through switch technology. The Smart Han modular insert is non-blocking and has surge protection.
Features and Benefits
• With 4 RJ45 Ports
• Ethernet Switch Type: Fast Ethernet
• DIN Rail Mount
• Network Speeds: 10Mbps, 100Mbps, 1Gbps
• Input Voltage Type: VDC
• Operating Temperature of -40°C to +85°C
• IP30 when Mated
• Supply Voltage of 24 V dc
• Operating Current 110 mA @ 24 V dc
• Ethernet Switch Type: Fast Ethernet
• DIN Rail Mount
• Network Speeds: 10Mbps, 100Mbps, 1Gbps
• Input Voltage Type: VDC
• Operating Temperature of -40°C to +85°C
• IP30 when Mated
• Supply Voltage of 24 V dc
• Operating Current 110 mA @ 24 V dc
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Shield Type | STP, UTP |
Orientation | Straight |
Length | 34.4mm |
Width | 86.9mm |
Depth | 29.35mm |
Series | Han Modular |