Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Network & Telecom Connectors
Ethernet Connectors
Brand-Rex RJ, Cat5e, STP Shield
RS Stock No.:
428-350
Mfr. Part No.:
GPCSL062SB03
Brand:
Brand-Rex
View this category
Discontinued product
RS Stock No.:
428-350
Mfr. Part No.:
GPCSL062SB03
Brand:
Brand-Rex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Category 5e Slimline RJ-45 Module Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Cat 5e Slimline GigaPlus Modules
GigaPlus slimline shuttered modules suitable for applications where back box space is limited. Supplied with instructions and colour coded wiring label.
High impact ABS UL94-VO
Phosphor bronze contacts
Universal IDC punchdown blocks
Attribute
Value
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Shield Type
STP
Orientation
Straight
Length
50mm
Width
25mm
Depth
18.6mm