- RS Stock No.:
- 666-3773
- Mfr. Part No.:
- 09470400026
- Brand:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-3773
- Mfr. Part No.:
- 09470400026
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
Specifications
Attribute | Value |
---|---|
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |