Patchcord Cat 6 S/FTP LSOH 3m Green
- RS Stock No.:
- 283-5449
- Distrelec Article No.:
- 301-68-149
- Mfr. Part No.:
- 21.99.1253
- Brand:
- Value
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.82
(exc. GST)
$18.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.82 |
- RS Stock No.:
- 283-5449
- Distrelec Article No.:
- 301-68-149
- Mfr. Part No.:
- 21.99.1253
- Brand:
- Value
Related links
- Patchcord Cat 6 S/FTP LSOH 2m Green
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Green...
- Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45...
- Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45...
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Blue PVC...
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Black...
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Blue PVC...
- Brand-Rex Cat6 Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Blue...