Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Networking & Coaxial Cables
Ethernet Cable
CAE, 500mm Cat6, Green RJ45 to RJ45, F/UTP, Terminated
RS Stock No.:
267-6635
Mfr. Part No.:
CORD6F005VM
Brand:
CAE Multimedia Connect
View all Ethernet Cable
Discontinued product
RS Stock No.:
267-6635
Mfr. Part No.:
CORD6F005VM
Brand:
CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - CORD6F005VM
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The CAE Multimedia Connect CAT6 F/UTP RJ45 patch cord with 0.5 meter length and has green colour.
- 20° C to +70° C temperature utilisation
Bending radius - 8 x cable diameter
Compliant with RoHS
Attribute
Value
LAN Category
Cat6
Length
500mm
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Connector 2
RJ45
Sheath Colour
Green
Fire Behaviour
Fire Resistant