HARTING Cat6a Male SPE to Male SPE Ethernet Cable, STP, Yellow PUR Sheath, 0.5m, Flame Retardant
- RS Stock No.:
- 203-9053
- Mfr. Part No.:
- 33280101001005
- Brand:
- HARTING
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$33.89
(exc. GST)
$37.28
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $33.89 |
50 - 99 | $33.47 |
100 + | $31.88 |
- RS Stock No.:
- 203-9053
- Mfr. Part No.:
- 33280101001005
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LV
Product Details
The Harting T1 SPE copper cable has Harting T1 industrial over moulded connector on both the sides. It has length up to 0.5 meters. The outer sheath material is made from PUR (polyurethane). It is halogen-free.
It is RoHS compliant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | T1 Industrial TW1STER |
LAN Category | Cat6a |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 Gender | Male |
Connector 1 | SPE |
Connector 2 Gender | Male |
Connector 2 | SPE |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | PUR |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Flame Retardant |
American Wire Gauge | 26 AWG |
Number of Strands | 2 |
Voltage Rating | 60 V dc |
Current Rating | 4 A |
Cable Shape | Round |
Related links
- HARTING Cat6a Male SPE to Male SPE Ethernet Cable, STP, Yellow PUR...
- HARTING Cat6a Male SPE to Male SPE Ethernet Cable, STP, Yellow PUR...
- HARTING Cat6a Male SPE to Male SPE Ethernet Cable, STP, Yellow PUR...
- HARTING Cat6a Male SPE to Male SPE Ethernet Cable, STP, Yellow PUR...
- HARTING Cat6a Male SPE to Male SPE Ethernet Cable, STP, Yellow PUR...
- HARTING Cat6a Male SPE to Male SPE Ethernet Cable, STP, Yellow PUR...
- HARTING Cat6a Ethernet Cable, STP, Yellow PUR Sheath, 50m, Flame Retardant
- HARTING Cat5e Ethernet Cable, STP, Yellow PUR Sheath, 50m, Flame...