- RS Stock No.:
- 122-9136
- Mfr. Part No.:
- 2-2205133-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 122-9136
- Mfr. Part No.:
- 2-2205133-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini I/O to RJ45 Cable Assemblies
From TE Connectivity, a series of professional quality Mini-I/O to RJ45 cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. The Cat5e connector has a performance rating 10/100/1000 Base-T. The Mini-I/O connector, at a quarter of the size of conventional RJ45 plugs offers space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PCV, TPE and PUR supporting a wide range of industrial applications.
Features and Benefits
• One-quarter the size of conventional RJ45
• Reliable connection, two points of contact per line
•Vibration resistant
• Keying interface, prevents miss-matching
• Various cable types:
- PUR cable -40°C to 70°C
- PVC cable -40°C to 110°C
- TPE cable -40°C to 125°C
• Reliable connection, two points of contact per line
•Vibration resistant
• Keying interface, prevents miss-matching
• Various cable types:
- PUR cable -40°C to 70°C
- PVC cable -40°C to 110°C
- TPE cable -40°C to 125°C
Applications
This product can be used in a range of different areas such as...
• PLCs,
• Robotics,
• Industrial communications,
• Motion and Drivers.
• PLCs,
• Robotics,
• Industrial communications,
• Motion and Drivers.
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Series | 2205133 |
Length | 2m |
Sheath Colour | Black |
American Wire Gauge | 26 AWG |
Standards Met | EU ELV Compliant, UL 444 |