- RS Stock No.:
- 798-9266
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 798-9266
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
RS PRO ESD-Safe Bench/Floor Mat
Introducing a versatile anti-static ESD mat from RS PRO. This mat is suitable for use on a bench or floor applications, offers thick a 3-layer ESD mat thats hard-wearing with anti-fatigue properties. The smooth surface makes cleaning up quick and easy.
Where would you use these ESD mats?
Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.
Where would you use these ESD mats?
Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.
Features and Benefits
• Bench mat or floor mat
• Anti-fatigue properties
• Dissipative 3 layer vinyl
• Protects parts susceptible to physical shock
• Smooth surface
• Thickness: 9.5 mm
• Colour: Blue
• Texture: Smooth finish
• Anti-fatigue properties
• Dissipative 3 layer vinyl
• Protects parts susceptible to physical shock
• Smooth surface
• Thickness: 9.5 mm
• Colour: Blue
• Texture: Smooth finish
Tolerances
• Width and Length ± 6mm every 0.3m of running material
• Thickness ± 10 %
• Thickness ± 10 %
Dimensions
• Length 580 mm x Width 450 mm x Thickness 9.5 mm
Grounding
This material must be properly grounded for optimum electrical performance.
Cleaning
For optimum electrical performance, the surface must be cleaned regularly using an ESD mat cleaner. Do not use cleaners with silicone. Silicone build-up has insulating properties and will create a film on the surface.
Why is it important to be ESD safe?
ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.
This material must be properly grounded for optimum electrical performance.
Cleaning
For optimum electrical performance, the surface must be cleaned regularly using an ESD mat cleaner. Do not use cleaners with silicone. Silicone build-up has insulating properties and will create a film on the surface.
Why is it important to be ESD safe?
ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.
Note
Product must be properly grounded for optimal, electrical performance. Grounding hardware is NOT included.
Standards
EN 61340-5-1
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.
Specifications
Attribute | Value |
---|---|
Use Type | Bench, Floor |
Thickness | 9.5mm |
Suitable For | Bench, Floor Mat |
Length | 580mm |
Width | 450mm |
Surface Texture Type | Smooth |
Complies with EN 61340-5-1 | Yes |
Number of Material Layers | 3 |