- RS Stock No.:
- 159-6180
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 159-6180
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Superdry Doormat
High performance mat with optimum moisture retention
Features and Benefits
Heavy-duty entrance matting, ideal for office spaces and general workplaces.
Raised, reinforced waffle pattern scrapes dirt away from footwear, helping to reduce the amount of dirt/debris brought into the building.
Exceptional moisture wiping properties. Able to retain up to 5.4 litres water/ m².
Lipped edges to help reduce tripping hazards and rubber backing for slip-resistance.
Raised, reinforced waffle pattern scrapes dirt away from footwear, helping to reduce the amount of dirt/debris brought into the building.
Exceptional moisture wiping properties. Able to retain up to 5.4 litres water/ m².
Lipped edges to help reduce tripping hazards and rubber backing for slip-resistance.
Applications
Entrance Areas
Super wiping, optimum moisture-retention
All round high performance doormat.
Heavy-duty polypropylene loop pile surface.
Raised reinforced waffle pattern scrapes dirt.
Exceptional moisture wiping properties – lipped edges retain up to 5.4 litres water/m2.
Rubber backing holds the mat in place.
Pile material: Polypropylene.
Backing: anti-slip rubber.
Heavy-duty polypropylene loop pile surface.
Raised reinforced waffle pattern scrapes dirt.
Exceptional moisture wiping properties – lipped edges retain up to 5.4 litres water/m2.
Rubber backing holds the mat in place.
Pile material: Polypropylene.
Backing: anti-slip rubber.
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Width | 0.9m |
Indoor/Outdoor | Indoor |
Surface Type | Carpet |
Colour | Grey |
Mat Material | PP, Rubber |
Thickness | 7mm |
Anti-Slip | Yes |
Application | Door, Entrance, Walkway |