Legrand 1, 3 Phase LCD Energy Meter, Type Electronic
- RS Stock No.:
- 914-7209
- Mfr. Part No.:
- 4 120 65
- Brand:
- Legrand
Subtotal (1 unit)**
$1,492.62
(exc. GST)
$1,641.88
(inc. GST)
Stocked by manufacturer – available for delivery 05/09/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,492.62 |
**price indicative
- RS Stock No.:
- 914-7209
- Mfr. Part No.:
- 4 120 65
- Brand:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Series | EMDX3 | |
Display Type | LCD | |
Number of Phases | 1, 3 | |
Pulse Output | Yes | |
Meter Type | Electronic | |
Approvals | IEC 61010-1, IEC 62052-11, IEC 62053-21/23 | |
Select all | ||
---|---|---|
Brand Legrand | ||
Series EMDX3 | ||
Display Type LCD | ||
Number of Phases 1, 3 | ||
Pulse Output Yes | ||
Meter Type Electronic | ||
Approvals IEC 61010-1, IEC 62052-11, IEC 62053-21/23 | ||
Related links
- Legrand 3 Phase LCD Energy Meter, Type Electronic
- Schneider Electric 1 Phase LCD Energy Meter, Type Electronic
- Schneider Electric 3 Phase LCD Energy Meter, Type Electronic
- ABB 1 Phase LCD Energy Meter, Type Electronic
- Lovato 1 3 Phase LCD Energy Meter, Type Electronic
- ABB 3 Phase LCD Energy Meter, Type Electronic
- Sifam Tinsley LCD Energy Meter, Type Electronic
- RS PRO 1 Type Energy Meter