- RS Stock No.:
- 914-6736
- Mfr. Part No.:
- 2CMA100163R1000
- Brand:
- ABB
- RS Stock No.:
- 914-6736
- Mfr. Part No.:
- 2CMA100163R1000
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
ABB Energy Meter B23 Three-Phase Steel-Level
The B series is a basic meter product range for installations up to 65 A direct connected or transformer connected (CT).
These series meters are high runner meters for many applications and installations. Navigating the meter is easily done via the push-buttons below the display.
Data from the B series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.
These series meters are high runner meters for many applications and installations. Navigating the meter is easily done via the push-buttons below the display.
Data from the B series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.
- B23 - Three phase meter, 65 A
- 4 DIN width with IR port
- Direct connected electricity meter
- 2 and 3-element metering
- Instrument values
- Alarm function
- 4 DIN width with IR port
- Direct connected electricity meter
- 2 and 3-element metering
- Instrument values
- Alarm function
Functions (Steel-level)
Active energy
New Update:
A new update affecting all B Series meters makes these meters more intuitive to handling and setup. This includes an updated HMI that reduces time to install with less clicks to configure the meters leads and reduced cost for the installer.
- Reduced clicks to configure the most common setting
- Reduced steps to set pulse output
- Text that's easier to read and understand
- Alarms are inactive as default
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 65mm |
Meter Accuracy | Class 1 % |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Meter Type | Electromechanical |
Measurement Range | 220 → 240V ac |
Series | B |
Approvals | EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11, IEC 6 |