ABB 3 Phase LCD Energy Meter, Type Transformer Connected

Bulk discount available

Subtotal (1 unit)*

$646.46

(exc. GST)

$711.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$646.46
5 - 9$635.18
10 +$618.72

*price indicative

RS Stock No.:
789-4127
Mfr. Part No.:
2CMA170533R1000 A44 111-100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

A44

Product Type

Energy Meter

Display Type

LCD

Number of Digits

7

Cutout Height

26.5mm

Cutout Width

123mm

Number of Phases

3

Number of Inputs

2

Pulse Output

Yes

Number of Outputs

2

Digit Height

85mm

Meter Accuracy

1 %

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

Depth

65mm

Meter Type

Transformer Connected

ABB Energy Meter, DIN Rail Mounting, 1A Current Rating - A44 Series - 2CMA170533R1000 A44 111-100


Choose this energy meter from ABB when you need a precise measurement module to gauge the power consumption of your equipment. As it's a transformer-connected component, it has a built-in device that steps down high voltages and currents to help prevent damage. A current rating of 1A makes this a good choice for use in low-power systems. Thanks to its compact dimensions of 97 (H) x 123 (W) x 65mm (D), the meter doesn't add much bulk to your setup.

• LCD screen makes it simple to read measurement values

• Light weight of 350g puts minimal strain on your equipment

• DIN rail mounting style for simple, snap-on installation without the need for tools

• Broad operating temperature range of -40°C to +70°C for use in harsh environments

• IP20 rating means it's touch-proof and protected against objects larger than 12mm

Applications


• Facility management

• Production lines

• System solutions

Is this energy meter protected against electrical hazards?


Yes, this energy meter has an impulse withstand voltage rating of 6kV and a surge voltage rating of 4kV to withstand powerful spikes.

ABB Energy Meter A44 Three-Phase Steel-Level


The A series is a advanced meter product range for installations up to 80 A direct connected or transformer connected both for current and voltage (CT/VT)

The display is pixel-oriented and can display up to four quantities at the same time. Navigating the meter is easily done via the push-buttons below the display.

Data from the A series meters can be collected via pulse output or serial communication.

All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.

A44 - Three phase meter, 6 A

7 DIN width with IR port

Transformer CTVT connected electricity meter

2- and 3-element metering

Instrument values

Alarm function

Functions (Steel-level)


Active energy

Related links