Carlo Gavazzi 3 Phase LCD Display Energy Meter, Type Energy Meter
- RS Stock No.:
- 286-4875
- Distrelec Article No.:
- 300-66-495
- Mfr. Part No.:
- EM27172DMV53X2SX
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)**
$758.12
(exc. GST)
$833.93
(inc. GST)
On back order for despatch 17/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $758.12 |
**price indicative
- RS Stock No.:
- 286-4875
- Distrelec Article No.:
- 300-66-495
- Mfr. Part No.:
- EM27172DMV53X2SX
- Brand:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Series | EM27172DM | |
Cutout Width | 68mm | |
Cutout Height | 68mm | |
Display Type | LCD Display | |
Number of Phases | 3 | |
Meter Type | Energy Meter | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Series EM27172DM | ||
Cutout Width 68mm | ||
Cutout Height 68mm | ||
Display Type LCD Display | ||
Number of Phases 3 | ||
Meter Type Energy Meter | ||
Related links
- Carlo Gavazzi 3 Phase LCD Display Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase Backlit LCD Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase LED Energy Meter, Type Energy Meter
- Carlo Gavazzi 1 Type Energy Meter
- Lutron 1 Phase Large LCD Display Energy Meter
- Schneider Electric 1 Type Energy Meter
- Carlo Gavazzi 1 Phase LED Energy Meter, Type Energy Meter