Sifam Tinsley LCD Energy Meter, Type Electrical
- RS Stock No.:
- 124-5190
- Mfr. Part No.:
- ND20LITE-22100U0
- Brand:
- Sifam Tinsley
Subtotal (1 unit)**
$420.89
(exc. GST)
$462.98
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $420.89 |
**price indicative
- RS Stock No.:
- 124-5190
- Mfr. Part No.:
- ND20LITE-22100U0
- Brand:
- Sifam Tinsley
Select all | Attribute | Value |
---|---|---|
Brand | Sifam Tinsley | |
Series | ND20LITE | |
Cutout Width | 92.5mm | |
Cutout Height | 92.5mm | |
Display Type | LCD | |
Number of Digits | 16 | |
Depth | 7.7mm | |
Minimum Temperature | -25°C | |
Maximum Temperature | +55°C | |
Meter Type | Electrical | |
Maximum Measurement | 1.2 (Current A @ 1 A), 1.65 (Active Power) kW, 1.65 (Apparent Power) kVA, 1.65 (Reactive Power) kVA, 120 (Voltage L-L V @ 100 V), 276 (Voltage L-N V @ 230 V), 480 (Voltage L-L V @ 400 V), 6 (Current A @ 5 A), 63 (Frequency) Hz, 70 (Voltage L-N V @ 57.7 V) | |
Measurement Range | 0.002 → 1.2 (Current A @ 1 A), 0.010 → 6 (Current A @ 5 A), 1.4 VA → 1.65 kVA (Apparent Power), -1.65 → 1.65 (Active Power) kW, -1.65 → 1.65 (Reactive Power) kVA, 11.5 → 276 (Voltage L-N V @ 230 V), 2.8 → 70 (Voltage L-N V @ 57.7 V), 20 → 480 (Voltage L-L V @ 400 V), 47 → 63 (Frequency) Hz, 5 → 120 (Voltage L-L V @ 100 V) | |
Approvals | CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
Minimum Measurement | 0.002 (Current A @ 1 A), 0.010 (Current A @ 5 A), 1.4 (Apparent Power) VA, -1.65 (Active Power) kW, -1.65 (Reactive Power) kVA, 11.5 (Voltage L-N V @ 230 V), 2.8 (Voltage L-N V @ 57.7 V), 20 (Voltage L-L V @ 400 V), 47 (Frequency) Hz, 5 (Voltage L-L V @ 100 V) | |
Select all | ||
---|---|---|
Brand Sifam Tinsley | ||
Series ND20LITE | ||
Cutout Width 92.5mm | ||
Cutout Height 92.5mm | ||
Display Type LCD | ||
Number of Digits 16 | ||
Depth 7.7mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
Meter Type Electrical | ||
Maximum Measurement 1.2 (Current A @ 1 A), 1.65 (Active Power) kW, 1.65 (Apparent Power) kVA, 1.65 (Reactive Power) kVA, 120 (Voltage L-L V @ 100 V), 276 (Voltage L-N V @ 230 V), 480 (Voltage L-L V @ 400 V), 6 (Current A @ 5 A), 63 (Frequency) Hz, 70 (Voltage L-N V @ 57.7 V) | ||
Measurement Range 0.002 → 1.2 (Current A @ 1 A), 0.010 → 6 (Current A @ 5 A), 1.4 VA → 1.65 kVA (Apparent Power), -1.65 → 1.65 (Active Power) kW, -1.65 → 1.65 (Reactive Power) kVA, 11.5 → 276 (Voltage L-N V @ 230 V), 2.8 → 70 (Voltage L-N V @ 57.7 V), 20 → 480 (Voltage L-L V @ 400 V), 47 → 63 (Frequency) Hz, 5 → 120 (Voltage L-L V @ 100 V) | ||
Approvals CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Minimum Measurement 0.002 (Current A @ 1 A), 0.010 (Current A @ 5 A), 1.4 (Apparent Power) VA, -1.65 (Active Power) kW, -1.65 (Reactive Power) kVA, 11.5 (Voltage L-N V @ 230 V), 2.8 (Voltage L-N V @ 57.7 V), 20 (Voltage L-L V @ 400 V), 47 (Frequency) Hz, 5 (Voltage L-L V @ 100 V) | ||
Related links
- Sifam Tinsley LCD TFT Energy Meter, Type Electrical
- Sifam Tinsley LCD Energy Meter, Type Electronic
- Chauvin Arnoux Energy 1 Phase LCD Energy Meter, Type Electrical
- Siemens LCD Energy Meter, Type Electrical
- Socomec LCD Digital Panel Multi-Function Meter, Type Electrical
- Sifam Tinsley 3 Phase LCD TFT Digital Power Meter
- Sifam Tinsley ND40 LCD TFT Digital Panel Multi-Function Meter
- Sifam Tinsley Beta G2 LCD Digital Panel Multi-Function Meter for Voltage, 22.2mm x 68mm