- RS Stock No.:
- 122-0535
- Mfr. Part No.:
- 48290102
- Brand:
- Socomec
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$813.33
(exc. GST)
$894.66
(inc. GST)
Units | Per unit |
1 + | $813.33 |
- RS Stock No.:
- 122-0535
- Mfr. Part No.:
- 48290102
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
DIRIS Digiware U-xx Voltage Measurement Modules
DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.
The Digiware range is suited for use in industrial and commercial applications.
The Digiware range is suited for use in industrial and commercial applications.
Features and Benefits
• Compact design, suitable for new and existing installations
• 45 to 65 Hz frequency range
• RJ45 interconnection via Digiware bus
• Removable screw terminal connection
• U-10 model for metering
• U-30 model for analysis
• 45 to 65 Hz frequency range
• RJ45 interconnection via Digiware bus
• Removable screw terminal connection
• U-10 model for metering
• U-30 model for analysis
Specifications
Attribute | Value |
---|---|
Cutout Height | 90mm |
Cutout Width | 18mm |
Display Type | Digital |
Number of Phases | 3 |
Depth | 65mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Electronic |
Minimum Measurement | 50 (Ph/N) V ac, 87 (Ph/Ph) V ac |
Measurement Range | 50 → 300 (Ph/N) V ac, 87 → 520 (Ph/Ph) V ac |
Series | DIRIS Digiware U-30 |
Maximum Measurement | 300 (Ph/N) V ac, 520 (Ph/Ph) V ac |
Related links
- Socomec 3 Phase LCD Energy Meter
- Socomec 3 Phase Industrial Surge Protector, 40kA
- Socomec 3 Phase Energy Meter
- Phoenix Contact 3 Phase Energy Meter, Type
- Socomec 3 Phase Industrial Surge Protector
- Socomec 3 Phase Backlit LCD Energy Meter
- Socomec 3 Phase Module, Type Electrical
- Socomec 3 Phase Industrial Surge Protector, 20kA