nVent SCHROFF 64568 Series Polycarbonate Guiding Rail
- RS Stock No.:
- 283-7828
- Distrelec Article No.:
- 302-25-191
- Mfr. Part No.:
- 64568-001
- Brand:
- nVent SCHROFF
Price (ex. GST) Each
$2.83
(exc. GST)
$3.11
(inc. GST)
78 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $2.83 |
- RS Stock No.:
- 283-7828
- Distrelec Article No.:
- 302-25-191
- Mfr. Part No.:
- 64568-001
- Brand:
- nVent SCHROFF
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 64568 Series Polycarbonate Guiding Rail
- nVent-SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Piece(s)
- nVent SCHROFF Guide Rail, 160mm Depth
- nVent SCHROFF Guide Rail, 220mm Depth
- nVent SCHROFF Aluminium Enclosure, 90 x 122 x 122mm
- nVent SCHROFF Earthing Kit
- nVent SCHROFF Aluminium Foot Connection Case for Use with 19 inch Subracks
- nVent SCHROFF Assembly Tool for Use with Interscale M Electronic Case