Rittal CP Series Aluminium Support Section, 90mm W, 160mm H, 2m L For Use With CP 180
- RS Stock No.:
- 223-8773
- Mfr. Part No.:
- 6218200
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$1,031.92
(exc. GST)
$1,135.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,031.92 |
| 5 - 9 | $995.79 |
| 10 + | $949.35 |
*price indicative
- RS Stock No.:
- 223-8773
- Mfr. Part No.:
- 6218200
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Width | 90mm | |
| Height | 160mm | |
| Length | 2m | |
| Material | Aluminium | |
| For Use With | CP 180 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Width 90mm | ||
Height 160mm | ||
Length 2m | ||
Material Aluminium | ||
For Use With CP 180 | ||
- COO (Country of Origin):
- DE
The Rittal CP support section CP 180 has attachment to the connection component with 4 self-tapping screws in the screw channel, may be cut to any required length, no thread-tapping required. Its closed cable duct with a large cross-section.
Colour is light grey
Used aluminium material
Used aluminium material
Related links
- Rittal CP Series Aluminium Support Section 160mm H, 2m L For Use With CP 180
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With CP 180
- Rittal CP Series Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series RAL 7035 Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With Support Arm Systems
- Rittal CP Series Aluminium Support Section 120mm H, 2m L For Use With CP 120
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 2m L For Use With CP 60
- Rittal CP Series Aluminium Support Section 120mm H, 500mm L For Use With CP 120
