Better World
Schneider Electric NS Series RAL 7035 Side Panel, 2000mm H, 600mm W, for Use with Spacial SF
- RS Stock No.:
- 221-0656
- Mfr. Part No.:
- NSY2SP206
- Brand:
- Schneider Electric
On back order for despatch 10/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$884.40
(exc. GST)
$972.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $884.40 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0656
- Mfr. Part No.:
- NSY2SP206
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electrics spacial SF external fixing side panels with dimensions of 2000x600 mm.
Protection against accidental contact
Specifically designed
Compact size
Specifically designed
Compact size
Specifications
Attribute | Value |
---|---|
Panel Type | Side Panel |
Series | NS |
Width | 600mm |
Height | 2000mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric NS Series RAL 7035 Cover Plate, 200mm H, 600mm...
- Schneider Electric NS Series RAL 7035 Side Panel, 1800mm H, 400mm...
- Schneider Electric NS Series Lockable RAL 7035 Plain Door, 1200mm...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSY2SP Series RAL 7035 Side Panel, 2000mm H,...
- Schneider Electric NSY2SP Series RAL 7035 Side Panel, 2000mm H,...
- Schneider Electric NSY2SPI205 Series RAL 7035 Side Panel, 2000mm...
- Schneider Electric NSY2SP205 Series RAL 7035 Side Panel, 2000mm H,...