- RS Stock No.:
- 256-0775
- Mfr. Part No.:
- 6GF35008CD
- Brand:
- Siemens
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$338.47
(exc. GST)
$372.32
(inc. GST)
Units | Per unit |
1 + | $338.47 |
- RS Stock No.:
- 256-0775
- Mfr. Part No.:
- 6GF35008CD
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens mounting plate for MV500 without light material.
M6 drill hole mounting light
Adjustable angle of inclination
Adjustable angle of inclination
Specifications
Attribute | Value |
---|---|
Width | 100mm |
Height | 100mm |
Colour | Steel |
Material | Stainless Steel |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...