- RS Stock No.:
- 504-186
- Mfr. Part No.:
- MIV 125 MOUNTING PLATE
- Brand:
- Fibox
4 In AU stock for next working day delivery
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.91
(exc. GST)
$9.80
(inc. GST)
Units | Per unit |
1 + | $8.91 |
- RS Stock No.:
- 504-186
- Mfr. Part No.:
- MIV 125 MOUNTING PLATE
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
Product Details
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.
Features and Benefits
50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What is Supplied?
This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 98mm |
Height | 1.5mm |
Length | 98mm |
Material | Steel |
For Use With | MNX Series |
Related links
- Schneider Electric NSYSIMP Series Mounting Plate 98mm W for Use...
- RS PRO Steel Mounting Plate 63mm W, 98mm L for Use with RS PRO GRP...
- Schneider Electric NSYSIMP20 Series Mounting Plate 98mm W for Use...
- Fibox Steel Mounting Plate 98mm W, 148mm L for Use with MNX Series
- Schneider Electric NSYSIMP Series Mounting Plate 98mm W, 1.4m L...
- Schneider Electric NSYSIMP Series Mounting Plate 98mm W, 1.6m L...
- Schneider Electric NSYS Series Mounting Plate 98mm W for Use with...
- Fibox Steel Mounting Plate 48mm W, 98mm L for Use with MNX Series