nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door, 400mm W, 500mm L for Use with Enclosures
- RS Stock No.:
- 270-1013
- Mfr. Part No.:
- ADI05040R5
- Brand:
- nVent HOFFMAN
Price (ex. GST) Each
$219.72
(exc. GST)
$241.69
(inc. GST)
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $219.72 |
- RS Stock No.:
- 270-1013
- Mfr. Part No.:
- ADI05040R5
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman inner doors is for controls, meters, lamps, etc. Hinges can be mounted to allow left or right hand opening. Lock double-bit 3 mm insert
700 mm high doors and above have 2 locks. Usable depth between inner and external door: 35 mm. Adjus
RAL 7035 structured powder coating
IP 2XC protection
IP 2XC protection
Specifications
Attribute | Value |
---|---|
Door Type | Inner Door |
Series | AD |
Lockable | Yes |
Width | 400mm |
Length | 500mm |
Material | Mild Steel |
RAL Code | RAL 7035 |
For Use With | Enclosures |
Related links
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Transparent...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...