- RS Stock No.:
- 269-8668
- Mfr. Part No.:
- ADT12060R5
- Brand:
- nVent HOFFMAN
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$673.70
(exc. GST)
$741.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $673.70 |
- RS Stock No.:
- 269-8668
- Mfr. Part No.:
- ADT12060R5
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman glazed door provides a clear view of the components installed inside the enclosure. The lock(s) are interchangeable with all nVent HOFFMAN's standard lock(s).
Finish RAL 7035 structured powder coating
Protection complies with IP55
Protection complies with IP55
Specifications
Attribute | Value |
---|---|
Door Type | Transparent Door |
Series | ADT |
Lockable | Yes |
Width | 600mm |
Length | 1.2m |
Material | Mild Steel |
RAL Code | RAL 7035 |
Related links
- nVent HOFFMAN ADT Series Lockable Mild Steel RAL 7035 Transparent...
- nVent HOFFMAN ADT Series Lockable Mild Steel RAL 7035 Transparent...
- nVent HOFFMAN ADT Series Lockable Mild Steel RAL 7035 Transparent...
- nVent HOFFMAN ADT Series Lockable Mild Steel RAL 7035 Transparent...
- nVent HOFFMAN ADT Series Lockable Mild Steel RAL 7035 Transparent...
- nVent HOFFMAN ADT Series Lockable Mild Steel RAL 7035 Transparent...
- nVent HOFFMAN ADT Series Lockable Mild Steel RAL 7035 Transparent...
- nVent HOFFMAN ADT Series Lockable Mild Steel RAL 7035 Transparent...