- RS Stock No.:
- 269-8655
- Mfr. Part No.:
- ADIS05050
- Brand:
- nVent HOFFMAN
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$418.58
(exc. GST)
$460.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $418.58 |
- RS Stock No.:
- 269-8655
- Mfr. Part No.:
- ADIS05050
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman inner door has dimensions of 500x500. Hinges can be mounted to allow left or right hand opening. Usable depth between inner and external door is 35 mm. It has adjustable depth position with AMG accessory.
Protection IP 2XC
Finish 400 pre-grained stainless steel
Finish 400 pre-grained stainless steel
Specifications
Attribute | Value |
---|---|
Door Type | Inner Door |
Series | ADI |
Lockable | Yes |
Width | 500mm |
Length | 500mm |
Material | Stainless Steel |
Related links
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN ADI Series Lockable Stainless Steel Inner Door,...
- nVent HOFFMAN ADI Series Lockable Stainless Steel Inner Door,...
- nVent HOFFMAN ADI Series Lockable Stainless Steel Inner Door,...
- nVent HOFFMAN ADI Series Lockable Stainless Steel Inner Door, 800mm W, 1m L
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN ADI Series Lockable Stainless Steel RAL 7035 Inner...
- nVent HOFFMAN ADC Series Lockable Stainless Steel Glazed Door,...