- RS Stock No.:
- 269-8652
- Mfr. Part No.:
- ADI06080R5
- Brand:
- nVent HOFFMAN
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$317.03
(exc. GST)
$348.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $317.03 |
- RS Stock No.:
- 269-8652
- Mfr. Part No.:
- ADI06080R5
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
The nVent Hoffman inner door has dimensions of 400x300. Hinges can be mounted to allow left or right hand opening. Usable depth between inner and external door is 35 mm. It has adjustable depth position with AMG accessory. Machining is required for stainless steel enclosures.
Finish RAL 7035 structured powder coating
Protection IP 2XC
Protection IP 2XC
Specifications
Attribute | Value |
---|---|
Door Type | Inner Door |
Series | ADI |
Lockable | Yes |
Width | 800mm |
Length | 600mm |
Material | Mild Steel |
RAL Code | RAL 7035 |
Related links
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN ADI Series Lockable Stainless Steel RAL 7035 Inner...
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN ADI Series Lockable Stainless Steel Inner Door,...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...