Hager Plastic RAL 9010 Plain Door, 250mm W, 500mm L
- RS Stock No.:
- 252-2612
- Mfr. Part No.:
- GP313P
- Brand:
- Hager
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$105.09
(exc. GST)
$115.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $105.09 |
- RS Stock No.:
- 252-2612
- Mfr. Part No.:
- GP313P
- Brand:
- Hager
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hager transparent door for gamma 13 enclosure with 3 rows with high quality, reliability and ease of installation used with orion enclosures.
Height of installed product is 500 mm
Width of installed product is 250 mm
Color is RAL 9010
RAL Color number is 9010
Number of keylock of the door is 1
Type of door closing is Latch
Protection index IP is IP40
Back to gamma 13 and accessories
Width of installed product is 250 mm
Color is RAL 9010
RAL Color number is 9010
Number of keylock of the door is 1
Type of door closing is Latch
Protection index IP is IP40
Back to gamma 13 and accessories
Specifications
Attribute | Value |
---|---|
Door Type | Plain Door |
Width | 250mm |
Length | 500mm |
Material | Plastic |
RAL Code | RAL 9010 |