ABB IS2 Series Lockable Steel RAL 7035 Recessed Inner Door, 600mm W, 2.2m L for Use with IS2 Enclosures
- RS Stock No.:
- 248-7945
- Mfr. Part No.:
- EE2306K
- Brand:
- ABB
Subtotal (1 unit)**
$1,093.99
(exc. GST)
$1,203.39
(inc. GST)
On back order for despatch 03/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,093.99 |
**price indicative
- RS Stock No.:
- 248-7945
- Mfr. Part No.:
- EE2306K
- Brand:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Door Type | Recessed Inner Door | |
Series | IS2 | |
Lockable | Yes | |
Width | 600mm | |
Length | 2.2m | |
Material | Steel | |
RAL Code | RAL 7035 | |
For Use With | IS2 Enclosures | |
Select all | ||
---|---|---|
Brand ABB | ||
Door Type Recessed Inner Door | ||
Series IS2 | ||
Lockable Yes | ||
Width 600mm | ||
Length 2.2m | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With IS2 Enclosures | ||
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle