- RS Stock No.:
- 248-7884
- Mfr. Part No.:
- ED2016SK
- Brand:
- ABB
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$647.22
(exc. GST)
$711.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $647.22 |
- RS Stock No.:
- 248-7884
- Mfr. Part No.:
- ED2016SK
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB double blind door with overlap lapping closure is made of pickled steel sheet.
Light grey finish
Specifications
Attribute | Value |
---|---|
Door Type | Blind Double Door |
Series | IS2 |
Width | 800mm |
Length | 2m |
Material | Steel |
RAL Code | RAL 7035 |
For Use With | IS2 Enclosures |
Related links
- ABB IS2 Series Steel RAL 7035 Blind Double Door, 800mm W, 2m L for...
- ABB IS2 Series Steel RAL 7035 Blind Door, 800mm W, 2m L for Use...
- ABB IS2 Series Steel RAL 7035 Blind Side Door, 800mm W, 2m L for...
- ABB IS2 Series Steel RAL 7035 Blind Double Door, 600mm W, 2m L for...
- ABB AM2 Series Steel RAL 7035 Glazed Double Door, 800mm W, 2m L...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 800mm W, 1.8m L...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 800mm W, 2.2m L...
- ABB IS2 Series Lockable Steel RAL 7035 Glazed Door, 800mm W, 2m L...