- RS Stock No.:
- 248-7844
- Mfr. Part No.:
- EC2080FC5K
- Brand:
- ABB
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$575.74
(exc. GST)
$633.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $575.74 |
- RS Stock No.:
- 248-7844
- Mfr. Part No.:
- EC2080FC5K
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB double blind door is made of thick pickled steel sheet.
Orange Peel, RAL 7035 surface finishing
Specifications
Attribute | Value |
---|---|
Door Type | Blind Double Door |
Series | AM2 |
Handle Included | Yes |
Width | 500mm |
Length | 2m |
Material | Steel |
RAL Code | RAL 7035 |
For Use With | IS2 Enclosures |
Related links
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 500mm W, 2m L for...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 500mm W, 2.2m L...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 500mm W, 1.8m L...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 200mm W, 2m L for...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 400mm W, 2m L for...
- ABB AM2 Series Steel RAL 7035 Blind Side Door, 500mm W, 2.2m L for...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 800mm W, 2.2m L...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 800mm W, 1.8m L...