- RS Stock No.:
- 248-7822
- Mfr. Part No.:
- EC1841K
- Brand:
- ABB
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$488.63
(exc. GST)
$537.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $488.63 |
- RS Stock No.:
- 248-7822
- Mfr. Part No.:
- EC1841K
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB single blind side door is made of 1.5mm thick pickled steel sheet.
Orange Peel, RAL 7035 surface finishing
Specifications
Attribute | Value |
---|---|
Door Type | Blind Side Door |
Series | AM2 |
Width | 400mm |
Length | 1.8m |
Material | Steel |
RAL Code | RAL 7035 |
For Use With | IS2 Enclosures |
Related links
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 400mm W, 1.8m L...
- ABB AM2 Series Lockable Steel RAL 7035 Blind Door, 400mm W, 1.8m L...
- ABB AM2 Series Steel RAL 7035 Blind Door Cable Container, 400mm W,...
- ABB AM2 Series Steel RAL 7035 Blind Door Cable Container, 300mm W,...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 800mm W, 1.8m L...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 500mm W, 1.8m L...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 600mm W, 1.8m L...
- ABB AM2 Series Steel RAL 7035 Blind Double Door, 200mm W, 1.8m L...